MS27508E12B8PA L/C

Heilind Number:EDA357-009-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-541-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable performance in any setting. Featuring a single row design with 9 copper alloy contacts, this connector supports a 5A amperage, making it ideal for various PCB applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient board-to-board connections in your projects.