MS27508E12B8PB L/C

Heilind Number:EDA357-009-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-541-104

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for seamless integration, it features a single row configuration with a total of 9 positions, ensuring reliable performance in your circuitry. The UL 94V-0 Thermoplastic Polyester housing provides superior protection, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.