MS27508E12B8S L/C

Heilind Number:EDA357-009-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-541-112

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black. With a single row layout and nine positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the 5A amperage capacity caters to various power needs. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for any PCB assembly project. Elevate your connectivity game with this high-quality Card Edge Connector.