MS27508E12B8SA L/C

Heilind Number:EDA357-009-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-541-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and a pitch of .156 inches, it offers optimal space-saving solutions without compromising on functionality. Crafted with precision, the copper alloy contact material ensures reliable and efficient power transmission with an amperage of 5 A. Boasting nine positions and a straight mount orientation, it facilitates secure and stable connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications, from industrial to consumer electronics. Upgrade your PCB design with this essential component, ideal for Board to Board interconnects.