MS27508E12B8SB L/C

Heilind Number:EDA357-009-541-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-541-168

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The compact design includes a single row with nine positions, perfect for streamlined PCB connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing seamless transmission of data and power. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in both extreme cold and hot environments. Elevate your connectivity solutions with this essential component.