MS27508E12B98P L/C

Heilind Number:EDA357-009-545-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-545-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek and durable Card Edge Connector. Designed for optimal performance, it features a single row configuration with nine positions, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both stability and safety. Its Copper Alloy contacts guarantee reliable conductivity, even in high-demand applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments. Upgrade your PCB connections with this essential component, perfect for professionals and DIY enthusiasts alike.