MS27508E12B98PA L/C

Heilind Number:EDA357-009-545-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-545-103

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration. Boasting a sleek black finish, it offers a visually appealing addition to your setup. Operating at an amperage of 5 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. With a single row configuration and 9 positions, it facilitates straightforward installation and organization. The contact material of Copper Alloy guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation further simplifies setup. Built to withstand harsh environments, it has an operating temperature range of -40 to 105 °C, making it suitable for various applications. Upgrade your connectivity with this high-quality Card Edge Connector.