MS27508E12B98S L/C

Heilind Number:EDA357-009-545-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-545-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and performance. With a rated amperage of 5 A, it guarantees reliable power transmission. Featuring a single row layout with 9 positions, it offers efficient connectivity in a .156-inch pitch with .2-inch row spacing. The contact material, made of Copper Alloy, further enhances conductivity. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB setup with this essential component, a part of our extensive range of connectors.