MS27508E12B98SA L/C

Heilind Number:EDA357-009-545-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-545-158

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a single row design and copper alloy contacts, it guarantees seamless signal transmission across 9 positions, offering ample connectivity options. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector is optimized for efficient PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this essential component for high-speed, high-amperage applications in various industries.