MS27508E12B98SC L/C

Heilind Number:EDA357-009-545-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-545-178

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row of nine positions with a pitch of .156 inches, ensuring optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance in a wide range of operating temperatures from -40 to 105 °C. With a straight mount orientation and black color, it seamlessly blends into your circuit design. Trust in its 5A amperage rating and .2-inch row spacing for efficient power delivery. Perfect for a variety of applications, this connector is a must-have for your electronic projects.