MS27508E12B98SD L/C

Heilind Number:EDA357-009-547-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-547-101

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for efficient and durable performance, it features a single row layout with nine positions for seamless board-to-board connections. The connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments with an amperage rating of 5 A. Its copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your system with this essential component for seamless data transfer and power distribution.