MS27508E12F35P L/C

Heilind Number:EDA357-009-547-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-547-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this black connector features a single row layout with nine positions, ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. The copper alloy contact material guarantees efficient power transfer, with a 5A amperage rating catering to various power needs. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in different settings. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.