MS27508E12F35PA L/C

Heilind Number:EDA357-009-547-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-547-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with nine positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The black color and straight mount orientation make for a sleek and space-saving design, perfect for various applications in the electronics industry. With a current rating of 5A and .156-inch pitch, this connector facilitates secure and stable connections between boards, enabling smooth and uninterrupted functionality. Upgrade your PCB assembly with this essential component for optimal performance and longevity.