| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E12F35SA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-009-547-158 |
MS27508E12F35SA L/C
| Heilind Number: | EDA357-009-547-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E12F35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless connection with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and a pitch of .156 in, it accommodates up to 9 positions for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the -40 to 105 °C operating temperature range makes it suitable for various environments. Perfect for Board to Board connections, this connector is a must-have for your electronic projects.

