MS27508E12F35SC L/C

Heilind Number:EDA357-009-547-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-547-178

Detailed Description

Enhance your printed circuit board connections with our high-performing Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With a single row layout and 9 positions, it offers reliable connectivity for your electronic devices. The copper alloy contacts and .156-inch pitch guarantee optimal signal transmission, while the .2-inch row spacing allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.