MS27508E12F35SD L/C

Heilind Number:EDA357-009-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-553-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections for your electronic devices. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while its right-angle mount orientation allows for flexible installation. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity game with this essential component.