MS27508E12F3S L/C

Heilind Number:EDA357-009-553-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F3S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F3S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-553-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a single row layout with nine positions, making it ideal for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance and longevity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable power transmission even in demanding environments. The right-angle mount orientation and .156-inch pitch offer versatility in board-to-board connections. Upgrade your connectivity solutions with this high-quality component.