MS27508E12F4P L/C

Heilind Number:EDA357-009-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-553-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry standards. With a single row layout and right angle mount orientation, it's perfect for maximizing space efficiency on your board. Nine copper alloy contact positions offer reliable power transmission, with a 5A amperage rating meeting the demands of high-performance applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while an operating temperature range of -40 to 105°C guarantees stable functionality in diverse environments. Elevate your connectivity solutions with this essential component, ideal for various electronic projects.