MS27508E12F4PB L/C

Heilind Number:EDA357-009-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-553-112

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a single row layout and a total of 9 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient power transmission with minimal resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and tidy PCB arrangements. Upgrade your connectivity solutions with this essential component.