MS27508E12F4PC L/C

Heilind Number:EDA357-009-553-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-553-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with nine positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliability in various environments, while copper alloy contacts guarantee efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation offers versatility in installation, perfect for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore the possibilities with this essential component in our extensive range of PCB connectors.