MS27508E12F4PD L/C

Heilind Number:EDA357-009-553-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-553-168

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Engineered with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 5 A. Featuring a single row design with 9 positions and a pitch of .156 inches, it offers precise alignment and efficient signal transfer. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this black-colored connector for secure and efficient connections in your electronic applications.