MS27508E12F4SB L/C

Heilind Number:EDA357-009-554-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-554-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation enables convenient installation. Suitable for a wide range of applications, this connector boasts a 5A amperage and can accommodate up to 9 positions, making it perfect for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it meets the demands of diverse environments with ease. Upgrade your connectivity solutions with this essential component.