MS27508E12F4SC L/C

Heilind Number:EDA357-009-554-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-554-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a single row configuration and right angle mount orientation, it offers easy installation and a space-efficient design. The copper alloy contact material ensures reliable conductivity, while the 5 A amperage rating guarantees efficient power transfer. Featuring 9 positions and a pitch of .156 inches, it accommodates multiple connections with precision. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its high-quality construction and superior functionality for your PCB assembly needs. Elevate your connectivity with our Card Edge Connector today.