MS27508E12F4SD L/C

Heilind Number:EDA357-009-554-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-554-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any system for optimal functionality. With an amperage of 5 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. The single-row configuration with 9 positions and a pitch of .156 inches offers seamless PCB connectivity. Crafted with copper alloy contacts, it ensures efficient signal transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.