MS27508E12F8P L/C

Heilind Number:EDA357-009-554-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-554-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row configuration and nine positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of up to 5 A. Featuring a right-angle mount orientation and a .156-inch pitch, it enables convenient and secure connections. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your devices with this essential component for seamless and efficient data transmission.