MS27508E12F8PA L/C

Heilind Number:EDA357-009-554-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-554-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with nine positions, ensuring seamless transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise PCB integration. The right-angle mount orientation allows for space-saving installation, while its 5A amperage rating ensures efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in electronics and beyond. Upgrade your connectivity with this high-quality Card Edge Connector.