357-009-554-112

Heilind Number:EDA357-009-554-112
Manufacturer:EDAC
Manufacturer Number:357-009-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-554-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and a total of 9 positions, it offers reliable contact points for optimal signal transmission. The contact material, crafted from Copper Alloy, ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.