MS27508E12F8PD L/C

Heilind Number:EDA357-009-554-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-554-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row configuration with 9 positions, perfect for your electronic assembly needs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5 A. Featuring a right angle mount orientation and a pitch of .156 inches, it offers easy installation onto your circuit board. With a wide operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it an essential component for your electronic projects. Elevate your PCB design with this reliable and durable Card Edge Connector.