MS27508E12F8S L/C

Heilind Number:EDA357-009-554-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-554-178

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The Copper Alloy contacts, capable of carrying 5A of current, guarantee reliable performance. Boasting nine positions, it accommodates various circuit configurations with ease. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding applications, this connector is a vital component in ensuring seamless electronic connections.