MS27508E12F8SB L/C

Heilind Number:EDA357-009-557-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-557-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component in classic black. Designed for seamless integration, it boasts a single row configuration with nine positions and a pitch of .156 inches, ensuring precise alignment on your board. Crafted from UL 94V-0 Thermoplastic Polyester, its rugged housing guarantees durability in any environment, while its Copper Alloy contacts deliver optimal conductivity. With a low-profile, right-angle mount orientation, it maximizes space efficiency in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for high-performance applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity solutions.