MS27508E12F8SD L/C

Heilind Number:EDA357-009-557-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-557-104

Detailed Description

Enhance your circuit connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with nine positions, ensuring seamless board-to-board integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. The right-angle mount orientation offers versatility in installation, while its .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various applications in demanding environments. Trust in its quality and efficiency for your connectivity needs.