MS27508E12F98PA L/C

Heilind Number:EDA357-009-557-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-557-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication, but also ensures durability with a UL 94V-0 Thermoplastic Polyester housing material. Ideal for various applications, this connector offers a single row configuration with 9 contact positions and a robust copper alloy contact material for reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. The right angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your PCB setup with this essential connector for seamless board-to-board connectivity.