MS27508E12F98PB L/C

Heilind Number:EDA357-009-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-557-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in even the most demanding environments. With a single row configuration and right-angle mount orientation, it provides efficient space utilization and easy installation. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Featuring nine positions and supporting an amperage of up to 5A, it's perfect for various applications. With an operating temperature range of -40 to 105°C, it ensures stable performance in extreme conditions. Trust in our Card Edge Connector for seamless and reliable board connectivity.