MS27508E12F98SA L/C

Heilind Number:EDA357-009-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With one row of nine copper alloy contacts, it ensures reliable signal transmission. The .156 inch pitch and .2 inch row spacing facilitate seamless integration, while the right angle mount orientation offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is a dependable choice for a variety of applications in the electronics industry. Explore its potential in boosting your connectivity solutions.