MS27508E12F98SB L/C

Heilind Number:EDA357-009-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with nine positions, ideal for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and reliability in board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Its right-angle mount orientation adds versatility, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.