MS27508E12F98SD L/C

Heilind Number:EDA357-009-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E12F98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E12F98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-558-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, with an amperage rating of 5 A. Featuring a single row layout with 9 positions spaced at .156 inches, it offers efficient and secure board-to-board connectivity. The contact material, Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore our full range of connectors to find the perfect solution for your PCB needs.