MS27508E14A18P L/C

Heilind Number:EDA357-009-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14A18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14A18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-558-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with nine positions, perfect for efficient power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for convenient installation, while its 5A amperage rating guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our range of board-to-board PCB connectors for more options.