MS27508E14A35PA L/C

Heilind Number:EDA357-009-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14A35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14A35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both performance and aesthetics. Engineered for optimal functionality, it features a single row design with 9 positions and a contact material of high-quality Copper Alloy, capable of handling up to 5 A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your PCB assembly process with this essential component.