MS27508E14B15PA L/C

Heilind Number:EDA357-009-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B15PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B15PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with nine positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, precision and stability are paramount. Its right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your electronic systems with this essential connector, ideal for various applications in the industrial and technological sectors.