MS27508E14B15PC L/C

Heilind Number:EDA357-009-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-559-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with nine positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various operating conditions, with a wide temperature range from -40 to 105°C. The housing's sleek black finish not only adds a professional touch to your assembly but also offers enhanced protection. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and secure board-to-board connections. The contact material, Copper Alloy, further enhances conductivity, while the right-angle mount orientation allows for space-saving installation. Trust in this connector for seamless and dependable electronic connections in your projects.