MS27508E14B15PD L/C

Heilind Number:EDA357-009-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-559-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees longevity and reliability in every use. With a single row layout and nine positions, it offers optimal space efficiency without compromising on performance. The copper alloy contact material ensures stable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding industrial environments. Whether you're a tech enthusiast or a seasoned professional, this connector is a must-have for elevating your connectivity game. Explore our full range of board-to-board PCB connectors for more cutting-edge solutions.