MS27508E14B15SB L/C

Heilind Number:EDA357-009-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B15SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B15SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-559-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for reliable performance, it features a single row configuration with 9 positions, ideal for streamlined connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its right angle mount orientation offers versatility in installation, and with an amperage rating of 5A, it guarantees safe power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Perfect for your PCB assembly needs, it belongs to our extensive range of high-quality board-to-board connectors. Elevate your electronic projects with this essential component.