MS27508E14B15SC L/C

Heilind Number:EDA357-009-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B15SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B15SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-559-158

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector in sleek black. Designed for efficiency and durability, it features copper alloy contacts and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a single row layout and nine positions, it's perfect for a variety of PCB applications. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Trust in its quality and precision for optimal connectivity every time.