MS27508E14B15SD L/C

Heilind Number:EDA357-009-559-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B15SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-559-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row configuration with nine positions, offering ample room for secure connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in demanding environments. Its copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a perfect choice for various applications in the electronics industry. Elevate your connectivity standards with this essential component.