MS27508E14B18P L/C

Heilind Number:EDA357-009-559-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-559-178

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed with a single row for seamless integration, it features nine positions for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Boasting a 5A amperage and copper alloy contact material, it offers efficient power transmission. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronic projects with this essential component.