357-010-401-101

Heilind Number:EDA357-010-401-101
Manufacturer:EDAC
Manufacturer Number:357-010-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-401-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row configuration and ten positions, this connector offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy mating with corresponding headers. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Whether for prototyping or production, trust in this connector for dependable board-to-board connectivity.