357-010-401-102

Heilind Number:EDA357-010-401-102
Manufacturer:EDAC
Manufacturer Number:357-010-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-401-102

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The connector features a single row design with 10 copper alloy contacts, facilitating seamless data transfer with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB connectivity. Designed for straight mount orientation, it guarantees easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your PCB connections with this essential component.