357-010-401-104

Heilind Number:EDA357-010-401-104
Manufacturer:EDAC
Manufacturer Number:357-010-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-401-104

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and ten positions, it offers ample space for efficient PCB connections. The high-quality Copper Alloy contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, catering to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.