357-010-401-107

Heilind Number:EDA357-010-401-107
Manufacturer:EDAC
Manufacturer Number:357-010-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-401-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its single row layout, featuring 10 positions with a pitch of .156 inches, guarantees efficient signal transfer. The contact material, made of high-quality Copper Alloy, further enhances conductivity. With a current rating of 5 A, this connector is suitable for various applications. Its straight mount orientation and .2-inch row spacing offer easy installation, making it ideal for board-to-board connections. Upgrade your connectivity solutions with this essential component.