357-010-405-101

Heilind Number:EDA357-010-405-101
Manufacturer:EDAC
Manufacturer Number:357-010-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-405-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. This black connector, featuring a single row layout with 10 positions, ensures reliable signal transmission with its copper alloy contacts. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your design with this essential component, a dependable choice for your connectivity needs.